36766-0003
6.35mm Pitch MLX Power Connector Header, Vertical, with Plastic Polarizing Peg, 4 Circuits, Polyester 94V-2, Tin Plating, White (Translucent), Lead-Free
Enhance your electronic connections with our straight-bodied MLX connector, featuring a natural finish and four contacts for secure power and signal transmission. Designed for through-hole termination in vertical orientations, this connector boasts a 20 A/9 A amperage rating and 600 V voltage capacity, making it ideal for a wide range of applications. Crafted with durable materials including phosphor bronze contacts and nylon housing, it ensures reliable performance even in harsh environments. With keying, PCB locator, and retention features, installation is a breeze, while its UL certification guarantees safety and compliance. RoHS compliant and lead-free process capable, it's the eco-friendly choice for your connectivity needs. Whether for board-to-board or wire-to-board connections, this MLX connector is a versatile solution for your project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36766-0003 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 20 A, 9 A |
Connector Type: | MLX |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board, Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0367660003 |
SKU: | MOL36766-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |