38720-6306
9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 6 Circuits
Part Aliases: Molex 0387206306 Molex 72506-C
Enhance your electrical connections with our Fixed Mount Barrier Terminal Block in sophisticated black. Designed for durability and efficiency, this component features a one-piece construction with six brass contacts plated in tin, ensuring reliable conductivity. With a 15A amperage and 300V voltage rating, it offers optimal performance in a wide range of applications. The polyester body, with a temperature range from -40°C to 130°C, guarantees resilience in diverse environments. Its right-angle orientation and 9.53mm pitch provide convenient installation on PCBs, supported by a tail length of 4.8mm. Suitable for wire sizes ranging from 22 to 18 AWG, this terminal block is a versatile solution for your connectivity needs. RoHS compliant and lead-free process capable, it aligns with modern environmental standards, making it a sustainable choice for your projects. Elevate your electronic assemblies with the reliability and quality of our Fixed Mount Barrier Terminal Block.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 38720-6306 |
Color: | Black |
Series: | 38720 - Fixed Mount Barrier |
Amperage: | 15 A |
Connector Type: | Fixed Mount Barrier |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Brass |
Contact Plating: | Tin |
Maximum Operating Temperature: | 130 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 9.53 mm |
Voltage: | 300 V |
Material: | Polyester |
Orientation: | Horizontal |
Component Type: | One Piece |
Tail Length: | 4.8 mm |
Operating Temperature Range: | -40 - 130 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 6 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 3.18 mm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .5 - 1.5 mm² |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 9.53 mm |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0387206306 72506-C |
SKU: | MOL38720-6306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Product Change Notice Download |
01/13/2023 | 512669 - Change Supplier. addition of new Supplier. No changes will be made to product as part of this change. | Product Change Notice Download |