39-00-0221
Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 22-28 AWG, Reel
Easily create secure power connections with our Mini-Fit Male Crimp Terminal. Constructed with durable Phosphor Bronze and featuring Gold (Au) plating, this terminal ensures reliable conductivity for 22-28 AWG wires. Ideal for high-voltage applications, it can withstand up to 600 V with a current rating of 9 A. The crimp or compression termination method guarantees a robust and lasting connection, while the Tin-plated contact area and Gold mating cycles ensure consistent performance over 30 cycles. RoHS compliant and suitable for wire sizes ranging from 24 to 28 AWG, this terminal is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-00-0221 |
Series: | 5558 - Mini-Fit |
Amperage: | 9 A |
Connector Type: | Mini-Fit |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 600 V |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Mating Cycles: | 30 |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.8 mm |
Part Aliases: | 0039000221;5558PBGS2 |
SKU: | MOL39-00-0221 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/28/2019 | 505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. |
Download |