39-00-0183

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel

Part Aliases: Molex 0039000183   Molex 5556-PBGS2P  
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Designed for optimal conductivity, this terminal features selective gold plating over durable phosphor bronze, ensuring reliable performance. Suitable for 22-28 AWG wire sizes, it offers secure crimp or compression termination. With a 600V voltage rating and 9A capacity, it meets high-power demands with ease. Its mini-fit connector system is versatile, accommodating wire-to-wire or wire-to-board setups. RoHS compliant and boasting a gold mating area, this terminal guarantees longevity and efficiency in various applications. Upgrade your connectivity with the Mini-Fit Female Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0183
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Mating Cycles:30
Contact Termination Plating Thickness:.762 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:.9 - 1.8 mm
Part Aliases:0039000183 5556-PBGS2P
SKU:MOL39-00-0183

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
04/28/2020507658 - Packaging Method/Quantity Changing.Download