39-01-2061

Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Part Aliases: Molex 0039012061   Molex 5559-06P  
Easily connect and secure your power circuits with our Mini-Fit Jr. Plug Housing. Designed with panel mounting ears for convenient installation, this housing features a dual-row configuration with six contacts, ensuring reliable connectivity. Crafted from UL 94V-2 compliant nylon, it guarantees durability and safety. With a 4.2mm pitch and polarized mating, it offers seamless integration in wire-to-wire or wire-to-board setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. RoHS compliant and certified by UL and CSA agencies, you can trust in its quality and performance. An essential component in the 5559 Mini-Fit Jr. series, this housing is ideal for various industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2061
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012061 5559-06P
SKU:MOL39-01-2061

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2023514515 - Equipment or Production Transfer/Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to
different location. No changes will be made to product as part of this change.
Download
06/08/2021510119 - Capacity change or tool replacement. Due to increase in product demand beyond our capacity to respond within lead time molex is expediting capacity component tooling duplicate molds with no change to design or build.Download
01/13/2018502657 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/02/2018503442 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
01/21/2017502069 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/19/2015GCM 10653987 - Supplier Change.Download