39-03-9062
Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Black
Enhance your power connections with our Mini-Fit Jr. Receptacle Housing. Designed for efficiency, this housing features a dual-row configuration with 6 circuits, ensuring reliable performance. Crafted from UL 94V-0 compliant black nylon, it guarantees durability and safety. With an amperage rating of 13A, it's suitable for various applications. Its Mini-Fit Jr. connector type and polarized mating offer seamless integration, while its wire-to-wire and wire-to-board compatibility adds versatility. Certified by CSA and UL, it meets stringent quality standards. Operating in a wide temperature range from -40 to 105°C, it's reliable in diverse environments. RoHS compliant, its environmentally friendly design further enhances its appeal. Ideal for power circuit applications, this Mini-Fit Jr. Receptacle Housing is a must-have in your connector toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-03-9062 |
Color: | Black |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039039062;5557-06R-400 |
SKU: | MOL39-03-9062 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/22/2022 | 510699 - Equipment Transfer, Production Transfer or Rearrangement. Molex is currently producing 5557 UL 94-v0 (2-2-24 ckts in white & black) housings are made in Lincoln, Shanghai locations and is planning on supplying all customers from both Locations. | Download |
10/26/2018 | 506259 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
10/01/2018 | 505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
12/13/2017 | 503343 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |