172708-0104

Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-2, Glow-Wire Capable, 4 Circuits

Part Aliases: Molex 1727080104  
Enhance power connectivity with our Mini-Fit TPA2 Receptacle Housing, boasting a 4.20mm pitch and dual-row design for efficient circuitry organization. Crafted from UL 94V-2 compliant black nylon, this housing ensures both durability and safety, with glow-wire capability for added peace of mind. Perfect for wire-to-wire or wire-to-board applications, it features four polarized contacts in a compact yet robust structure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this housing is a reliable choice for various power circuits. With its locking mechanism and EU-01109 certification, it guarantees secure and compliant connectivity. Elevate your assembly with our Mini-Fit TPA2 Receptacle Housing, a trusted solution for demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172708-0104
Color:Black
Series:172708 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Receptacle
Number of Contacts:4
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:1727080104
SKU:MOL172708-0104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/22/2020508216 - Document Change. Tolerances have been updated to make inline with product dimensions. no impact to form fit or function.Download