39-30-1082
Mini-Fit Jr. Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 8 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76
Introducing the Mini-Fit Jr. Header, a versatile connector designed for dual-row, right-angle PCB mounting. Featuring a secure snap-in plastic peg lock, this header ensures reliable connection in demanding applications. With 8 circuits and a 4.2mm pitch, it provides ample connectivity for various systems. Constructed from PA Polyamide Nylon 6/6 94V-0, it offers durability and safety with a high flammability standard. Rated for 13A and 600V, it's suitable for power and signal transmission. The gold-plated brass contacts ensure excellent conductivity, while the matte tin termination allows for efficient soldering. Operating temperature range of -40 to 105°C makes it ideal for harsh environments. UL and CSA certified, this header meets international quality standards. Its right-angle orientation, PCB lock, and polarized design ensure easy and secure installation. Perfect for wire-to-board connections, it's a reliable solution for PCB applications. Fully RoHS compliant, it's environmentally friendly. Elevate your connectivity with the Mini-Fit Jr. Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-30-1082 |
Color: | Natural |
Series: | 5569 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin |
Maximum Solder Process Temperature: | 240 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039301082;5569-08A2G-210 |
SKU: | MOL39-30-1082 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
03/18/2015 | GCM 10653558 - New, Modified, Or Replacement Tooling. | Download |