22-03-2061

Heilind Number:MOL22-03-2061
Manufacturer:Molex
Manufacturer Number:22-03-2061
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-03-2061
Color:Natural (White)
Series:4030 - KK 254
Amperage:4 A
Connector Type:KK 254
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.54 mm
Voltage:500 V
Material:Nylon
Orientation:Vertical
Tail Length:3.43 mm
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:6
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Surface Mount Compatible:No
Breakaway:No
Shroud Type:No
Material Flammability Standard:94V-0
Part Aliases:0022032061 A-4030-06A197
SKU:MOL22-03-2061

Detailed Description

Easily connect wires on your circuit board with our KK 254 Wire-to-Board Header. This single-row, vertical header features 6 circuits, ideal for various applications. Made of durable PA Polyamide Nylon with Tin (Sn) plating, it ensures reliable performance. The straight body orientation and 2.54mm pitch offer convenient installation. With a 4A amperage rating and 500V voltage, it meets industry standards for safety and efficiency. RoHS compliant, this connector is environmentally friendly. Perfect for Board to Board or Wire to Board connections, it's a versatile component for your electronic projects.