39-30-6208

Heilind Number:MOL39-30-6208
Manufacturer:Molex
Manufacturer Number:39-30-6208
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-30-6208
Color:Natural
Series:5566 - Mini-Fit Jr.
Amperage:9 A
Connector Type:Mini-Fit Jr.
Number of Contacts:20
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Pitch:4.2 mm
Voltage:600 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:20
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0039306208 5566-20B2S-210
SKU:MOL39-30-6208

Detailed Description

Easily connect wires to circuit boards with our Mini-Fit Jr. Vertical Header. With a 20-contact, 2-row design, this connector offers reliable performance for a wide range of applications. The through-hole termination method ensures secure attachment, while the tin contact plating provides optimal conductivity. Made of durable nylon, it can withstand temperatures ranging from -40 to 105°C, making it suitable for various environments. UL and CSA certified, it meets high safety standards, and its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-board connections, it's a versatile and essential component for your projects.