48025-0002

Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Tail Length 2.80mm for IR Reflow, Lead-Free

Part Aliases: Molex 0480250002  
Enhance connectivity in your network with our high-performance Modular Jack. Featuring a right-angle design, this jack is ideal for space-constrained applications. With integrated magnetic and LED components, it ensures efficient data transmission and status indication. Its 8/8 configuration and 2.80mm tail length are optimized for IR reflow, making it suitable for lead-free assembly processes. Crafted from durable materials, including brass and phosphor bronze, with gold plating, this jack guarantees reliable performance. Its surface mount termination method and 90° angle orientation offer versatility in installation. Compliant with RoHS standards, it's environmentally friendly and safe for use. Trust in this RJ45 jack for seamless connectivity in your network infrastructure.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 48025-0002
Color:Black
Series:48025 - Magnetic Jack - Modular Jack 8/8 - RJ45
Amperage:1.5 A
Connector Type:Magnetic Jack, Modular Jack 8/8, RJ45
Gender:Female
Mount Type:Surface Mount
Termination Method:Through Hole
Contact Material:Brass, Phosphor Bronze
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:1.02 mm
Voltage:150 V AC/DC
Material:High Temperature Thermoplastic
Number of Ports:1
Orientation:90° Angle
Keying:Yes
Component Type:PCB Jack
Packaging:Tray
Operating Temperature Range:-40 - 70 °C
Contact Mating Area Plating:Gold
Ground to Panel / PCB:Yes
Mating Cycles:750
PCB Locator:Yes
PCB Retention:Yes
PCB Thickness (Recommended):1.6 mm
CSA Agency Certification:LR19980
UL Agency Certification:E107635
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):003
Max. Cycles at Max. Process Temperature:002
Termination Pitch:1.27 mm
Surface Mount Compatible:Yes
Waterproof Dustproof:No
Non Magnetic:Yes
Power Over Ethernet (PoE):Non-PoE
Material Flammability Standard:94V-0
Part Aliases:0480250002
SKU:MOL48025-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/22/2021509162 - Manufacturing Process Change. Removing the metal shell solder tail pre-tinning process
Download
11/20/2020509587 - Retraction of PCN 509162 MFG Process Change. previous issued PCN509162 by retractuib if pcn509587 adter reconfirmation 509162 change cancelled due to some customer dont agree to change.
Download