39-53-2055
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 5 Circuits
Enhance your electronic connections with our FFC/FPC Connector, featuring a Through-Hole, Vertical, ZIF design for seamless integration. With 5 Circuits, this connector ensures reliable power transmission, perfect for various applications. Engineered with durability in mind, it boasts a Polyester housing and Phosphor Bronze contact material. Operating temperature ranges from -20 to 80°C, offering versatility in usage. Tin-Bismuth plating guarantees optimal conductivity, while the Slider actuator type allows for easy operation. RoHS compliant and stackable, this connector is a must-have for any project requiring efficient and secure connections. Elevate your connectivity solutions with our Easy-On Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-53-2055 |
Color: | Natural |
Series: | 5597 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 200 V |
Material: | Polyester |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Mated Height: | 7.5 mm |
Stackable: | No |
Surface Mount Compatible: | No |
PCB Mount Alignment Type: | Through Hole |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039532055;5597-05CPB7F |
SKU: | MOL39-53-2055 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |
09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download |