39-53-2104
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 10 Circuits
Enhance your electronic connections with our Through-Hole Right-Angle FFC/FPC Connector. Featuring a convenient ZIF design and top contact style, it ensures easy and reliable assembly. With 10 circuits, this connector offers versatile connectivity options. Crafted from durable polyester housing and phosphor bronze contacts, it guarantees long-lasting performance. Operating efficiently in a wide temperature range from -20°C to 80°C, it suits various environments. Its tin-bismuth plating and 1A amperage make it suitable for high-quality applications. Perfect for PCB integration, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with our Easy-On FFC/FPC Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-53-2104 |
Color: | Natural |
Series: | 5597 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 200 V |
Material: | Polyester |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Mated Height: | 5 mm |
Stackable: | No |
Surface Mount Compatible: | No |
PCB Mount Alignment Type: | Through Hole |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039532104;5597-10APB7F |
SKU: | MOL39-53-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |
09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download |
07/15/2021 | 510268 - Change Supplier. Due to sever a supply situation in Germany, resin supplier Laxness issued a formal letter to molex and increased the lead-time of plastic material supply to molex. this change in lead-time will lead to connector shortages soon if we do not take immediate action. | Download |