39-53-2345

1.25mm Pitch Easy-On FFC/FPC Connector, Through-Hole, Vertical, ZIF, 34 Circuits

Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless vertical orientation in your electronic assembly. Featuring 34 contacts made of reliable phosphor bronze with Tin-Bismuth plating, it ensures efficient power transmission at 1A and 200V. The polyester housing, compliant with RoHS standards, guarantees durability in a wide operating temperature range from -20 to 80°C. With a compact pitch of 1.25mm and a tail length of 3.5mm, it offers precise and secure wire termination. Whether you're a professional engineer or DIY enthusiast, this Slider actuator-type connector is perfect for your through-hole PCB applications, with easy installation and 30 mating cycles. Elevate your project with this essential component, part of our diverse range of FFC & FPC connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-53-2345
Color: Natural
Series: 5597
Amperage: 1 A
Connector Type: Easy-On
Number of Contacts: 34
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 200 V
Material: Polyester
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 3.5 mm
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 34
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Mated Height: 7.5 mm
Stackable: No
Surface Mount Compatible: No
PCB Mount Alignment Type: Through Hole
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0039532345;5597-34CPB7F
SKU: MOL39-53-2345

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2024 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started
in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to
ensure a seamless transfer.
Download
09/08/2022 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. Download