39-53-2054
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 5 Circuits
Enhance connectivity with this FFC/FPC Connector, designed for seamless integration in electronic assemblies. Featuring a convenient right-angle, ZIF configuration with top contact style, it ensures effortless cable insertion. With a durable polyester housing and phosphor bronze contacts, it guarantees reliable performance in a temperature range from -20°C to 80°C. Its 5 circuits and 1A amperage rating make it suitable for various applications. The tin-bismuth plating on the contact mating area and termination ensures optimal signal transmission. Ideal for PCB mounting, this connector is RoHS compliant, meeting stringent environmental standards. Elevate your design with the Easy-On Connector, a crucial component in modern electronics.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-53-2054 |
Color: | Natural |
Series: | 5597 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Polyester |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 200 V |
Material: | Polyester |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Mated Height: | 5 mm |
Stackable: | No |
Surface Mount Compatible: | No |
PCB Mount Alignment Type: | Through Hole |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039532054;5597-05APB7F |
SKU: | MOL39-53-2054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |
09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download |
07/15/2021 | 510268 - Change Supplier. Due to sever a supply situation in Germany, resin supplier Laxness issued a formal letter to molex and increased the lead-time of plastic material supply to molex. this change in lead-time will lead to connector shortages soon if we do not take immediate action. | Download |