39-53-2064
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 6 Circuits
Easily connect FFC/FPC cables with this Through-Hole Right-Angle ZIF Connector. Featuring a top contact style, it accommodates 6 circuits for seamless data transmission. The durable polyester housing and phosphor bronze contacts ensure reliable performance in a wide temperature range from -20 to 80°C. With a 1A current rating and 200V voltage, it's suitable for various applications. The tin-bismuth plating on the contacts guarantees efficient conductivity, while the slider actuator allows for effortless cable insertion. Perfect for PCB assembly, this RoHS-compliant connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-53-2064 |
Color: | Natural |
Series: | 5597 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 200 V |
Material: | Polyester |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Contact Termination Plating: | Tin-Bismuth |
Mated Height: | 5 mm |
Stackable: | No |
Surface Mount Compatible: | No |
PCB Mount Alignment Type: | Through Hole |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039532064;5597-06APB7F |
SKU: | MOL39-53-2064 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2024 | 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |
09/08/2022 | 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. | Download |
07/15/2021 | 510268 - Change Supplier. Due to sever a supply situation in Germany, resin supplier Laxness issued a formal letter to molex and increased the lead-time of plastic material supply to molex. this change in lead-time will lead to connector shortages soon if we do not take immediate action. | Download |
01/30/2015 | GCM 10648927 - Supplier Changes To Raw Material. | Download |