39-53-2095

FFC/FPC Connector, Through-Hole, Vertical, ZIF, 9 Circuits

Enhance connectivity with our FFC/FPC Connector, featuring a Vertical Through-Hole design with ZIF technology for seamless integration. This component, part of the 5597 series, boasts 9 Circuits and is crafted with durable Polyester housing. With a straight body orientation and 1.25mm pitch, it ensures reliable performance in various applications. Its Phosphor Bronze contacts, plated with Tin-Bismuth, guarantee efficient signal transmission. Operating within a wide temperature range from -20°C to 80°C, this connector is suitable for diverse environments. Whether for industrial machinery or consumer electronics, its easy-on actuator type and slider mechanism facilitate quick and secure connections. RoHS compliant and meticulously engineered, it meets stringent quality standards, making it an essential component in your assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-53-2095
Color: Natural
Series: 5597
Amperage: 1 A
Connector Type: Easy-On
Housing Material: Polyester
Number of Contacts: 9
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1.25 mm
Voltage: 200 V
Material: Polyester
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 3.5 mm
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Mated Height: 7.5 mm
Stackable: No
Surface Mount Compatible: No
PCB Mount Alignment Type: Through Hole
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0039532095;5597-09CPB7F
SKU: MOL39-53-2095

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2024 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started
in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to
ensure a seamless transfer.
Download
09/08/2022 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. Download