39-53-2184

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 18 Circuits

Enhance connectivity in your electronic projects with this FFC/FPC Connector. Designed for easy installation, this Through-Hole connector features a Right-Angle, ZIF configuration with Top Contact Style, perfect for space-saving layouts. With 18 Circuits and a durable Polyester housing, it ensures reliable performance. The Phosphor Bronze contact material and Tin-Bismuth plating guarantee secure and efficient power transmission, while the 1A amperage and 200V voltage rating accommodate various applications. Operating smoothly in temperatures ranging from -20°C to 80°C, this connector is a versatile and essential component for your assembly needs. Its Slider actuator type and 3.5mm tail length offer convenience during setup, making it a valuable addition to your toolkit. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Explore the possibilities with this Easy-On FFC/FPC Connector for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-53-2184
Color: Natural
Series: 5597
Amperage: 1 A
Connector Type: Easy-On
Housing Material: Polyester
Number of Contacts: 18
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 1.25 mm
Voltage: 200 V
Material: Polyester
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 3.5 mm
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 18
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Mated Height: 5 mm
Stackable: No
Surface Mount Compatible: No
PCB Mount Alignment Type: Through Hole
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0039532184;5597-18APB7F
SKU: MOL39-53-2184

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2024 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started
in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to
ensure a seamless transfer.
Download
09/08/2022 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. Download