39100-2004
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits
Part Aliases: Molex 0391002004 Molex M800-02-04-5-M1
Enhance connectivity with our Eurostyle Two Screw Terminal Block, featuring a sleek white design and durable construction. Perfect for industrial applications, this terminal block offers secure wire connections with its four stainless steel contacts. The straight body orientation and vertical mounting option provide versatility in installation, while the 600V voltage rating ensures reliable performance. With a wide operating temperature range of -40°C to 105°C, it's suitable for various environments. RoHS compliant and crafted from high-quality nylon, this terminal block guarantees both safety and durability. Whether for panel or PCB mounting, it's an essential component for efficient wire-to-wire connections in your projects.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2004 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 30 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 10 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 10 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002004 M800-02-04-5-M1 |
SKU: | MOL39100-2004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |