39-01-4051
Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural
Enhance your power connectivity with this Mini-Fit Jr. Receptacle Housing. Featuring a single row design with 5 circuits, it ensures efficient and reliable performance. Made from UL 94V-0 rated natural nylon, this housing guarantees safety and durability. With a 4.2mm pitch, it is compatible with various wire to wire and wire to board connector systems. The polarized mating and locking features add an extra layer of security, while the operating temperature range of -40 to 105°C makes it suitable for diverse environments. Certified with CSA and UL standards, you can trust in its quality and compliance. Perfect for power circuit applications, this Mini-Fit Jr. housing is a must-have component in your connector setup. Rest assured, it is also RoHS compliant, meeting environmental regulations. Elevate your connectivity solutions with this high-performance housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4051 |
Color: | Natural |
Series: | 5557 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039014051;5557-05R2-210 |
SKU: | MOL39-01-4051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/08/2022 | 512042 - Capacity change or tool replacement. This notice is to inform you that Molex Lincoln Nebraska is adding new capacity tooling. Tooling will be an exact replica of current tooling and there will be no change to product when compared to current tooling. |
Download |
02/24/2022 | 511510 - Capacity change or tool replacement. to ensure business continuity another set of tooling is being added new tooling will be exact replica of current tooling tooling being added to jeep up with current and future demand | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/05/2018 | 505888 - Capacity Change or Tool Replacement.This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. |
Download |