39-00-0040

Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel

Part Aliases: Molex 0039000040   Molex 5558T  
Easily connect power sources with our Mini-Fit Male Crimp Terminal. Crafted with a durable Brass contact plated with Tin, this terminal ensures reliable conductivity for 18-24 AWG wires. Suitable for high voltage applications up to 600 V, it guarantees safe and efficient power transmission. With a mating cycle of 30, it offers long-lasting performance. ROHS compliant, it meets international standards for environmental responsibility. Perfect for wire-to-wire connections in various industries, this terminal is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0040
Series:5558 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.889 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.3 - 3.1 mm
Part Aliases:0039000040 5558T
SKU:MOL39-00-0040

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/09/2022512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged.Download
08/12/2022512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change.Download
05/27/2022511179 - Change Supplier. adding an additional material suppler source to ensure ability to provide for current and future demand. no impact to form fit or function.Download
01/26/2022510424 - Change Supplier. second source material supplier is being added to ensure ability to provide for current and future demand.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
08/02/2019506827 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice.
Download
03/15/2019506854 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this
notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label.
Download
02/28/2019505904 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download
02/22/2017502029 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
07/31/2016501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
02/01/2016GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating.Download
04/01/2015GCM 10675222 - Supplier Change. THIS CHANGE ONLY AFFECTS THE PARTS MADE / SUPPLIED FROM THE INDIA PLANT.Download