39100-2306
12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 6 Circuits, Low Profile
Part Aliases: Molex 0391002306 Molex M800-03-06-5
Experience seamless connectivity with our Eurostyle Two Screw Terminal Block in White. Featuring a durable Nylon body and Stainless Steel contacts, this terminal block ensures reliable performance in a range of applications. With a 40 A amperage and 300 V voltage rating, it delivers efficient power transfer. Designed for ease of use, it offers vertical orientation and panel mount capability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. With six contacts in two rows, it accommodates various wire sizes from 8 AWG to 20 AWG. RoHS compliant, this terminal block guarantees both performance and environmental responsibility. Ideal for wire-to-wire connections, it's a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39100-2306 |
Color: | White |
Series: | 39100 - Eurostyle Two Screw |
Amperage: | 40 A |
Connector Type: | Eurostyle Two Screw |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Contact Material: | Stainless Steel |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Straight |
Pitch: | 12 mm |
Voltage: | 300 V |
Material: | Nylon |
Orientation: | Vertical |
Component Type: | One Piece |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 6 |
Panel Mount: | Mounting Holes Between Circuit |
PCB Retention: | Yes |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG |
Connector System: | Wire to Wire |
Termination Pitch: | 12 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0391002306 M800-03-06-5 |
SKU: | MOL39100-2306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |