39100-2304

Heilind Number:MOL39100-2304
Manufacturer:Molex
Manufacturer Number:39100-2304
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 4 Circuits, Low Profile

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39100-2304
Color:White
Series:39100 - Eurostyle Two Screw
Amperage:40 A
Connector Type:Eurostyle Two Screw
Number of Contacts:4
Number of Rows:2
Contact Material:Stainless Steel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:12 mm
Voltage:300 V
Material:Nylon
Orientation:Vertical
Component Type:One Piece
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:4
Panel Mount:Mounting Holes Between Circuit
PCB Retention:Yes
Polarized to Mate:No
Wire Size:10 AWG, 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 8 AWG
Connector System:Wire to Wire
Termination Pitch:12 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0391002304 M800-03-04-5
SKU:MOL39100-2304

Detailed Description

Enhance your electrical connections with our Eurostyle Two Screw Terminal Block in White. Designed for reliable performance, this terminal block features a durable Nylon body and Stainless Steel contacts for secure conductivity. With a high amperage rating of 40 A and a voltage capacity of 300 V, it ensures efficient power transmission. The straight body orientation and vertical mounting option make installation easy, while the wide operating temperature range from -40 to 105 °C guarantees suitability for various environments. With four contacts and two rows, it offers ample connectivity options. Whether for panel or PCB mounting, this terminal block is a versatile solution for your wiring needs. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire-to-wire connections with this essential component.