39357-0002
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits
Easily connect and secure wires in your electronic devices with our Eurostyle Fixed Mount Terminal Block. This straight, shrouded connector features two contacts in a single row, suitable for various wire sizes including 24 AWG to 18 AWG. With a pitch of 3.5mm and operating temperature range of -30 to 85°C, it offers reliable performance in diverse environments. Its vertical orientation and stackable design make it convenient for PCB mounting, while its 300V voltage rating ensures safe operation. Meeting RoHS compliance, this terminal block is a quality component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39357-0002 |
Series: | 39357 - Eurostyle Fixed Mount |
Amperage: | 17.5 A |
Connector Type: | Eurostyle Fixed Mount |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Block Type: | Shrouded |
Component Type: | One Piece |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -30 - 85 °C |
Number of Contacts Loaded: | 2 |
PCB Retention: | Without |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Wire Size: | 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG, 28 AWG, .2 - 1 mm² |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0393570002;MX-MTB02008-0N |
SKU: | MOL39357-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |