43045-0802

Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black

Part Aliases: Molex 0430450802  
Enhance your PCB connections with this Micro-Fit 3.0 Right Angle Header. Featuring a 3.00mm pitch, dual row design, and 8 circuits, it ensures reliable power transmission. The header is equipped with a Snap-in Plastic Peg PCB Lock for secure installation. Its gold-plated contacts are Glow Wire Capable and offer high conductivity. With a black high temperature thermoplastic body, this header is durable and safe for use in various environments. The right angle orientation and through hole termination method make it easy to integrate into your system. RoHS compliant and suitable for lead-free soldering processes, it meets industry standards for environmental responsibility. Perfect for wire to board connections, this header is a versatile and essential component for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43045-0802
Color:Black
Series:43045
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Glow Wire Capable:Yes
Mated Height:10.29 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Shroud Type:Fully
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430450802
SKU:MOL43045-0802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/24/2024513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer
Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production.
Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10.
Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales
Download
10/05/2022512289 - Capacity Change/Tool Replacement.
This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling
Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
12/31/2020508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier.Download
09/12/2018506087 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.
Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download