39500-0004
3.50mm Pitch Eurostyle Horizontal Plug, 4 Circuits
Introducing our Eurostyle Pluggable Connector, part of the ESE 39500 series. With a compact design and versatile 3.5mm pitch, this connector is ideal for high-density PCB applications. Rated for 8A and 300V, it offers reliable power and signal transmission. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for various environments. Featuring a single row with four contacts, it is polarized for easy mating. UL certified and RoHS compliant, it ensures quality and environmental responsibility. Compatible with wire sizes from 30 AWG to 16 AWG, it accommodates a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, this Eurostyle connector provides a secure and efficient connection solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-0004 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395000004 |
SKU: | MOL39500-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 509989 - Obsolete no replacement. LTB 11/28/21 |
Download |
03/31/2021 | 510071 - Retraction of obsolescence. molex has revised the decision to obsolete selected part numbers previously communicated. | Download |
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |