39500-0014
3.50mm Pitch Eurostyle Horizontal Plug, 14 Circuits
Ideal for Eurostyle Pluggable applications, this ESE Series Connector offers reliable connectivity with a current rating of 8 A and a maximum voltage of 300 V. Featuring a single-row design with 14 contacts, it ensures efficient power transmission. With a pitch of 3.5 mm, it allows for easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. This plug component, compatible with wire sizes ranging from 24 to 16 AWG and 0.05 to 1.50 mm², is UL certified for added safety. Its polarized mating feature guarantees correct alignment, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in industrial or commercial settings, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-0014 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395000014 |
SKU: | MOL39500-0014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |