39500-0007
3.50mm Pitch Eurostyle Horizontal Plug, 7 Circuits
Introducing our Eurostyle Pluggable Terminal Block, part of the ESE series, designed for secure and efficient wire connections. With a compact 3.5 mm pitch, this terminal block features 7 contacts, accommodating various wire sizes from 24 AWG to 16 AWG. Operating in a wide temperature range from -40 to 105 °C and rated for 300 V, it ensures reliable performance in diverse environments. Ideal for Eurostyle Pluggable connectors, this component offers easy horizontal orientation for seamless integration. With UL agency certification and RoHS compliance, it guarantees safety and environmental responsibility. Whether for industrial or commercial applications, this terminal block is a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-0007 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 7 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
UL Agency Certification: | E48521 |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395000007 |
SKU: | MOL39500-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |