87568-3493
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 34 Circuits, 0.38
Enhance your cable-to-board connections with our Milli-Grid Receptacle. This dual-row, lead-free connector features 34 circuits and a 2mm pitch, ideal for precise and reliable installations. With a temperature range of -20 to 85°C and a voltage rating of 125V, it ensures performance in diverse environments. The female connector, made of durable polyester with copper alloy contacts, guarantees longevity and conductivity. Gold plating on the contact mating area offers excellent signal transmission. UL and CSA certifications attest to its quality and safety compliance. Whether for industrial or commercial applications, this black receptacle, with a polarized design and locking feature, provides secure and efficient connectivity. RoHS compliant, it meets environmental standards without compromising functionality. Upgrade your PCB connections with this essential component from our Milli-Grid series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87568-3493 |
Color: | Black |
Series: | 87568 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Gender: | Female |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 34 |
Mating Cycles: | 100 |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0875683493 |
SKU: | MOL87568-3493 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |
12/01/2021 | 510818 - Capacity change or tool replacement. moles is developing additional new stamping die and new auto assembly line this is to support current market demand ramp up. |
Download |
12/21/2019 | 507435 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |