| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 39500-5005 |
| Series: | 39500 - ESE - Eurostyle Pluggable |
| Amperage: | 8 A |
| Connector Type: | ESE, Eurostyle Pluggable |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 3.5 mm |
| Voltage: | 300 V |
| Orientation: | Horizontal |
| Component Type: | Plug |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 5 |
| Polarized to Mate: | Yes |
| Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
| Termination Pitch: | 3.5 mm |
| Lock to Mating Part: | No |
| Stackable: | No |
| SKU: | MOL39500-5005 |
39500-5005
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Pluggable Terminal Block, part of the 39500 series. Designed for efficiency, this connector features a single row with five contacts, offering a secure and reliable connection for various applications. With a current rating of 8 A and a voltage rating of 300 V, it ensures optimal performance. Its compact horizontal orientation and 3.5 mm pitch make it ideal for space-constrained setups. Operating seamlessly in a wide temperature range from -40°C to 105°C, it guarantees durability in diverse environments. UL agency certified and available in multiple wire sizes, including 24-16 AWG, this terminal block is a versatile solution for your wiring needs. Whether for industrial machinery or electronic devices, trust in its polarized design and quality construction for seamless integration. Explore the possibilities with our Eurostyle Pluggable Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19003-0024 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 2.79 x 0.51mm, Salmon, Carton | ![]() |
| Molex 39-01-2046 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 45750-1212 | Mini-Fit Plus Female Crimp Terminal, 20-18 AWG, Copper Alloy, 0.76µm Gold (Au) Selective Plating, Bag | ![]() |
| Molex 50-84-1030 | 2.13mm Diameter MLX Power Crimp Housing Plug, 3 Circuits, Natural | ![]() |


