39502-1012

3.50mm Pitch Eurostyle Horizontal PCB Header, 12 Circuits

Part Aliases: Molex 0395021012  
Our Eurostyle Pluggable Terminal Block Header, part of the ESE series, offers reliable connectivity for your electronic applications. Featuring a single row layout with 12 contacts, it ensures efficient power transmission at up to 8A and 300V. With a pitch of 3.5mm, this PCB header is designed for horizontal mounting and is polarized for secure mating. Operating in a wide temperature range from -40°C to 105°C, it is suitable for diverse environments. RoHS compliant and UL certified, it guarantees both performance and safety. Ideal for use in various industries, this header is a key component for your terminal block solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39502-1012
Series:39502 - ESE - Eurostyle Pluggable
Amperage:8 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:3.5 mm
Voltage:300 V
Orientation:Horizontal
Component Type:PCB Header
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:12
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
UL Agency Certification:E48521
Termination Pitch:3.5 mm
Lock to Mating Part:No
Stackable:No
Part Aliases:0395021012
SKU:MOL39502-1012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/13/2018505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Product Change Notice Download