39500-0012
3.50mm Pitch Eurostyle Horizontal Plug, 12 Circuits
The Eurostyle Pluggable Terminal Block series 39500, featuring a compact design and easy connectivity, offers a versatile solution for your electronic applications. With a current rating of 8A and a voltage of 300V, this terminal block is suitable for various power and signal connections. Its 12 contacts, polarized mating, and 3.5mm pitch ensure secure and reliable connections. Operating within a wide temperature range from -40°C to 105°C, it is suitable for diverse environmental conditions. Accepting wire sizes ranging from 30 AWG to 16 AWG, or 0.05 to 1.5mm², this terminal block provides flexibility in wire termination. Whether you're designing for industrial machinery or consumer electronics, the Eurostyle Pluggable Terminal Block series 39500 is a dependable choice for your connectivity needs. Made with RoHS-compliant materials, it meets environmental standards, contributing to sustainable manufacturing practices. Upgrade your connection solutions with this high-quality terminal block, designed for seamless integration and long-lasting performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39500-0012 |
Series: | 39500 - ESE - Eurostyle Pluggable |
Amperage: | 8 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 3.5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | Plug |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 12 |
Polarized to Mate: | Yes |
Wire Size: | .05 - 1.50 mm², 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 30 AWG |
Termination Pitch: | 3.5 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395000012 |
SKU: | MOL39500-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |