39530-0002

5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits

Part Aliases: Molex 0395300002  
Enhance your connectivity with the ESE - Eurostyle Pluggable Terminal Block. With a maximum amperage of 18A and a voltage rating of 300V, this terminal block is designed for reliability in various applications. Its polarized orientation and lock to mating part ensure secure connections, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Featuring a Eurostyle Pluggable connector type and a single row layout, it accommodates two contacts with a pitch of 5.08mm. Certified for RoHS compliance, it meets international standards for environmental responsibility. Suitable for wire sizes ranging from 24AWG to 18AWG, this terminal block is a versatile solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39530-0002
Series:39530 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395300002
SKU:MOL39530-0002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/19/2018505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
04/13/2018505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download