39530-0102

Heilind Number:MOL39530-0102
Manufacturer:Molex
Manufacturer Number:39530-0102
Datasheet:Drawing
ECAD Model:
3D Model

Description:

5.08mm Pitch Eurostyle Horizontal Plug, with Standard Imprinting, Black, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39530-0102
Series:39530 - ESE - Eurostyle Pluggable
Amperage:18 A
Connector Type:ESE, Eurostyle Pluggable
Number of Rows:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:5.08 mm
Voltage:300 V
Orientation:Horizontal
Component Type:Plug
Operating Temperature Range:-40 - 105 °C
Number of Contacts Loaded:2
Polarized to Mate:Yes
Wire Size:12 AWG, .13 - 3.31 mm², 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, 24 AWG, 26 AWG
Termination Pitch:5.08 mm
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0395300102
SKU:MOL39530-0102

Detailed Description

Introducing the Eurostyle Pluggable Connector, part of our ESE series. This versatile connector features a 1-row design, accommodating 2 contacts with a maximum amperage of 18 A and voltage rating of 300 V. With a pitch of 5.08 mm, it offers secure and efficient connectivity for various wire sizes, ranging from 24 AWG to 12 AWG. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Designed for horizontal orientation, it ensures easy installation and accessibility. With UL agency certification and RoHS compliance, it guarantees quality and environmental responsibility. The polarized mating feature, along with lock-to-mating-part capability, enhances reliability in connections. Whether for industrial, commercial, or residential applications, this plug component provides a dependable solution for your terminal block needs.