19164-0067

Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8)

Part Aliases: Molex 0191640067   Molex SC-230-56  
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal ensures a secure and lasting bond. The stud size of 5/16" (M8) fits snugly for reliable performance. With tin plating and NiAc insulation, it guarantees both conductivity and durability. Meeting UL and CSA certifications, you can trust in its quality. The closed barrel design adds an extra layer of protection. RoHS compliant, it's also environmentally friendly. Perfect for various applications, this terminal is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-0067
Series:19164 - Perma-Seal
Connector Type:Perma-Seal
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:NiAc
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 12 AWG, 3.09 - 5.01 mm²
Wire Insulation Diameter:7.87 mm
Barrel Type:Closed
Part Aliases:0191640067 SC-230-56
SKU:MOL19164-0067

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download