42375-2521
KK 100 Hdr Assy Bkwy 02 Ckt 30 SGold
Elevate your PCB connectivity with the KK 100 Header Assembly. Featuring a sleek black housing, this assembly is designed for optimal performance in a 2-circuit, 30-circuit configuration. Gold-plated for enhanced conductivity, it ensures reliable signal transmission at up to 500 volts. With CSA and UL certifications, you can trust in its quality and safety. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising on performance. Perfect for industrial applications, this header assembly is a key component in maximizing your PCB's functionality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-2521 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423752521 |
SKU: | MOL42375-2521 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |