42375-3770
KK 100 Hdr Assy Bkwy 08 Ckt
This KK 100 Header Assembly is designed for use with the KK 254 connector series, offering reliable connectivity for your electronic devices. With a voltage rating of 500 V, it ensures safe and efficient power transmission. Certified to meet CSA and UL standards, this assembly guarantees high performance and compliance with industry regulations. Its lead-free solder process capability and RoHS compliance make it environmentally friendly, while its durable construction and high-temperature resistance ensure long-lasting use. Perfect for PCB applications, this header assembly is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-3770 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423753770 |
SKU: | MOL42375-3770 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |