42375-3397
KK 100 Hdr Assy Bkwy 05 Ckt
Easily connect your components with the KK 100 Header Assembly. This blackway 05 circuit assembly features a durable design, perfect for use in various applications. With a voltage rating of 500V, it ensures reliable performance. Certified to meet industry standards, including CSA and UL certifications, you can trust in its quality. Designed for lead-free soldering processes, it can withstand high temperatures up to 235°C. Its RoHS compliance further ensures environmental responsibility. Ideal for PCB applications, this header assembly is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42375-3397 |
Series: | 42375 - KK 254 |
Connector Type: | KK 254 |
Voltage: | 500 V |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0423753397 |
SKU: | MOL42375-3397 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |