42375-1923

KK 100 Hdr Assy Bkwy 03 Ckt 30 SGold

Elevate your connectivity with the KK 100 Header Assembly, a vital component for secure and efficient circuit connections. Designed for BKWY 03 configurations, this assembly features 30 circuits and a durable gold plating for enhanced conductivity. Certified by CSA and UL, it meets stringent safety standards, with a maximum voltage rating of 500V. Engineered for reliability, it boasts a high flammability standard and lead-free soldering capability, withstanding temperatures up to 235°C. With a maximum soldering time of 5 seconds and 1 cycle at peak temperature, it ensures consistent performance. Compliant with RoHS regulations, it's a responsible choice for environmentally-conscious projects. Discover seamless integration in your PCB setups with this essential KK 254 connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42375-1923
Series: 42375 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0423751923
SKU: MOL42375-1923

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/31/2022 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as
per attached list. No changes will be made to product as part of this change
Download