42817-0011
Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Tin (Sn)
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal. Designed for optimal performance, this male terminal features a high-performance alloy contact plated with tin over nickel, ensuring reliable conductivity. Suitable for 10-12 AWG wire sizes, it offers a secure crimp or compression termination method. With a 50A amperage rating, it's perfect for high-power applications. RoHS compliant and packaged on a convenient reel, this terminal is a must-have for efficient and durable circuit connections. Elevate your projects with the Mini-Fit Sr. series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42817-0011 |
Series: | 42817 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 5.3 mm |
Product Name: | Mini-Fit Sr. |
Part Aliases: | 0428170011 |
SKU: | MOL42817-0011 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
05/06/2022 | 511774 - Packaging Method/Quantity Changing. This notification is to inform you that the part(s) listed in this notice that will undergo changes for a new Delivery unit. No changes will be made to the product as a result of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
02/01/2017 | 502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |