172264-3002

Ultra-Fit Tangless Terminal Position Assurance (TPA), 3.50mm Pitch, 2 Circuits, Black

Part Aliases: Molex 1722643002  
Ensure secure connections with our Ultra-Fit Tangless Terminal Position Assurance (TPA). Designed for 3.50mm pitch applications, this black TPA features 2 circuits for reliable connectivity. Crafted from durable nylon, it guarantees longevity even in demanding environments with an operating temperature range of -40 to 120 °C. With its user-friendly design, the TPA locks securely to the mating part, providing peace of mind during use. Perfect for PCB connectors, it's a must-have for maintaining optimal performance. Rest assured, it's RoHS compliant, meeting high industry standards for environmental responsibility. Elevate your connectivity solutions with the Ultra-Fit TPA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172264-3002
Color:Black
Series:172264 - Ultra-Fit
Number of Contacts:2
Number of Rows:1
Material:Nylon
Component Type:Terminal Position Assurance
Packaging:Bag
Operating Temperature Range:-40 - 120 °C
Number of Contacts Loaded:2
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Part Aliases:1722643002
SKU:MOL172264-3002

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: