172765-4121
Mini-Fit TPA2 Male Crimp Terminal, Brass, Pre-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable brass with pre-plated tin for optimal conductivity, this terminal is designed for 18-20 AWG wires with an insulation diameter of 2.10-2.85mm. With a maximum voltage rating of 600V AC/DC and an amperage of 11.5A, it ensures reliable performance in various applications. The crimp or compression termination method guarantees secure and efficient wire attachment, while the 2.5 µm thick tin plating in both mating and termination areas offers corrosion resistance. Compliant with RoHS standards, this terminal is a sustainable choice for your connectivity needs. Perfect for Wire to Wire connections, it is part of the Mini-Fit TPA2 series, known for its quality and durability in demanding environments. Upgrade your power transmission systems with this high-performance connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172765-4121 |
Series: | 172765 - Mini-Fit TPA2 |
Amperage: | 11.5 A |
Connector Type: | Mini-Fit TPA2 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Voltage: | 600 V AC/DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.5 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.5 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.1 - 2.85 mm |
Part Aliases: | 1727654121 |
SKU: | MOL172765-4121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/25/2023 | 513747 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |