42820-2212

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits

Part Aliases: Molex 0428202212  
Elevate your connectivity with our Mini-Fit Sr. black right-angle PCB pin header. Designed for high performance, this connector boasts a 50A amperage, 600V voltage rating, and durable brass contacts with tin over nickel plating. With a through-hole termination method and PCB locator for secure attachment, it ensures reliable power transmission in demanding environments. Its compact 10mm pitch and 1-row configuration make it ideal for space-constrained applications. RoHS compliant and featuring a wide operating temperature range, from -40 to 105°C, it guarantees longevity and performance. Trust in the Mini-Fit Sr. for your critical wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42820-2212
Color:Black
Series:42820 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:2
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0428202212
SKU:MOL42820-2212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2025515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to NogalesDownload
11/11/2022512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
10/22/2022511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change.Download
04/30/2022511071 - Packaging Method/Qty Changing. molex is correcting our global Du to align with current packaging.
Download
02/01/2017502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
08/30/2015GCM 10692758 - Change In Packaging Specifications. This letter is to inform you that for continuous improvement, Molex Incorporated is changing the packing reels for Mini-Fit Sr. T&R headers to provide improved ESD properties (Static-dissipative per ANSI/ESD-S541). Standard Packing Quantity (SPQ) and Minimum Order Quantity (MOQ) are unchanged.Download