43031-5003
Micro-Fit TPA Crimp Terminal, Male, with Tin (Sn) Pre-plated Phosphor Bronze Contact, 20-24 AWG, Reel
Enhance your power connections with our Micro-Fit TPA Crimp Terminal. Designed for optimal performance, this male terminal features a tin pre-plated phosphor bronze contact suitable for 20-24 AWG wires. Its durable construction ensures a secure and reliable connection, meeting stringent industry standards. With a current rating of 8.5 A, it guarantees efficient power transmission. Packaged on a convenient reel, it offers ease of use and storage. Ideal for wire-to-wire applications, this terminal is RoHS compliant, making it an environmentally conscious choice. Upgrade your connector system with the Micro-Fit TPA for seamless power delivery in any circuit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43031-5003 |
Series: | 43031 - Micro-Fit TPA |
Amperage: | 8.5 A |
Connector Type: | MicroTPA |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 1 µm |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.85 mm |
Product Name: | Micro-Fit TPA |
Part Aliases: | 0430315003 |
SKU: | MOL43031-5003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |