200875-0004
Micro-Fit TPA Plug Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your connector system with our Micro-Fit TPA Plug Housing. Designed for optimal performance, this single-row housing features four circuits and is UL 94V-0 certified for fire safety. Crafted from durable, low-halogen nylon in a sleek black finish, it ensures reliable power connectivity in a variety of applications. With a 3mm pitch and operating temperature range of -40 to 105°C, it offers versatility and durability. Its polarized design and secure lock to the mating part guarantee a stable connection. RoHS compliant and meeting stringent quality standards, it's the perfect choice for your project. Upgrade to the Micro-Fit TPA Plug Housing and experience superior performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200875-0004 |
Color: | Black |
Series: | 200875 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2008750004 |
SKU: | MOL200875-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |