43045-0417

Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow Wire Capable, Black

Enhance connectivity in your electronic projects with our Micro-Fit 3.0 Vertical Header. Featuring a 3.00mm pitch and dual-row design, this header boasts 4 circuits for efficient power transmission. Equipped with a PCB press-fit metal retention clip, it ensures secure attachment. With gold plating and glow wire capability, it guarantees reliable performance even in demanding environments. Its black color and straight body orientation make it sleek and versatile, while its high-temperature thermoplastic construction ensures durability. Suitable for surface mount termination, this header is ideal for various applications. Trust in the Micro-Fit 3.0 for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43045-0417
Color: Black
Series: 43045
Amperage: 8.5 A
Connector Type: Micro-Fit 3.0
Number of Contacts: 4
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Body Orientation: Straight
Pitch: 3 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 4
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Mated Height: 17.64 mm
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: Micro-Fit 3.0
Material Flammability Standard: 94V-0
Part Aliases: 0430450417
SKU: MOL43045-0417

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/24/2024 513543 - Equipment Transfer, Production Transfer or Rearrangement. Production Transfer
Nogales recently increased their molding capacity by adding (2) additional 75 ton molding machines and now would like to shorten the supply chain by further reducing their dependency on other plants molding production.
Nogales already has (5) Micro-fit 43045 housing molds of various ckt size that were transferred from Little Rock years ago and now would like to obtain the last (3) Micro-Fit 43045 molds from Lincoln for ckt size 4,8 &10.
Once the transfer is finished, all 43045 molding housing production in AME region will be consolidated in Nogales plant 3105. It should be noted that Shanghai also molds these same components so the PCN should be limited to only those customers who's demand is filled by Nogales
Download
05/31/2023 512820 - Manufacturing Process Change. We are making changes to our manufacturing process to increase productivity to meet current and future capacity demands and improve on time delivery. Download
03/31/2023 513478 - Retraction of PCN 512489. This notification is to advise you of a Cancellation to a previously issued PCN. the previous issued PCN 512489 will not be implemented due to disagreement by impacted customers. Download
03/10/2023 513355 - Retract the PCN 512820 to redefine the scope of the change. this notification is to advise you of a modification to a previously issued PCN 512820, manufacturing process change for the parts listed in this notice is changing no changes will be made to the product as part of this change will add new assembly manual process to improve our capacity to meet future demands. Download
10/10/2022 512489 - Change Supplier.This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change change LCP resin supplier but the resin LCP black is not changed
before: Celanese LCP
After: Kingfa LCP
Download