| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 43061-0004 |
| Color: | Natural |
| Series: | 43061 |
| Connector Type: | SPOX |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Polyester |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | 0 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | SPOX |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 4 |
| Part Aliases: | 0430610004 |
| SKU: | MOL43061-0004 |
43061-0004
Specifications
Detailed Description
Enhance your wire-to-board connections with this 43061-0004 Receptacle Housing, designed for seamless integration in power circuits. Crafted from high-quality polyester, it ensures durability and reliability. Featuring four contacts in a single row with a 3.96mm pitch, this connector offers efficient power transmission. With UL and CSA certifications, you can trust in its safety and performance. Its polarized design and locking mechanism guarantee secure mating. Operating flawlessly in temperatures ranging from 0 to 75°C, it's suitable for various environments. RoHS compliant for environmental responsibility, this SPOX connector is a conscientious choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 213028-1000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Male Crimp Terminal, 0.10µm Gold Plating, 24-26 AWG, Reel | ![]() |
| Molex 505565-0801 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 8 Circuits, Black | ![]() |


