43178-3002

Sabre Crimp Terminal, Male, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact

Enhance your power connections with our Sabre Crimp Terminal, tailored for optimal performance. Featuring a male connector with a double 18 AWG capacity, it ensures a secure and efficient fit for your applications. The tin-plated brass contact offers durability and conductivity, while the reel packaging simplifies handling. With a maximum insulation diameter of 4.57mm and a voltage rating of 600V, it's suitable for various power circuit setups. Engineered for reliability, this terminal is RoHS compliant and guarantees up to 25 mating cycles. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43178-3002
Series: 43178 - Sabre
Amperage: 18 A
Connector Type: Sabre
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .508 µm
Mating Cycles: 25
Contact Termination Plating Thickness: .508 µm
Wire Size: 18 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 4.57 mm
Part Aliases: 0431783002
SKU: MOL43178-3002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2020 508852 - Packaging method/quantity changing. DU change on Sabre Terminals. support of the environment by reducing amount of packaging.
Download