43178-2002
Sabre Crimp Terminal, Male, 14-16 AWG or double 18-20 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact
Easily establish secure connections with our Sabre Crimp Terminal, tailored for reliable performance in power applications. This male terminal, crafted from tin-plated brass, is designed for 14-16 AWG or double 18-20 AWG wires, offering versatility in compatibility. With a maximum insulation diameter of 4.57mm and a robust construction, it ensures efficient power transmission with a current rating of 18A and voltage capacity of 600V. Packaged in reels for convenient handling, this terminal guarantees durability with a mating cycle of 25, ideal for various industrial settings. Compliant with RoHS standards, it prioritizes safety and environmental responsibility. Trust in the seamless connectivity of our Sabre Crimp Terminal for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43178-2002 |
Series: | 43178 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Mating Cycles: | 25 |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 18 AWG, 20 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.57 mm |
Part Aliases: | 0431782002 |
SKU: | MOL43178-2002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2020 | 508852 - Packaging method/quantity changing. DU change on Sabre Terminals. support of the environment by reducing amount of packaging. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |