43178-5002

Sabre Crimp Terminal, Male, 18 AWG, 3.30mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact, Last-Make Wipe Length, complies with the UL1977 finger proof access requirement

Easily secure your electrical connections with our Sabre Crimp Terminal. Designed for male connectors and compatible with 18 AWG wires, this terminal ensures efficient power transmission. Its durable brass construction with tin plating guarantees reliable performance, even in high-voltage applications up to 600 V. Meeting UL1977 standards for finger-proof access, it prioritizes safety during installation. Packaged on a convenient reel, it's perfect for industrial use. Trust in the quality and precision of this terminal for seamless wire-to-wire connections in a variety of settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43178-5002
Series: 43178 - Sabre
Amperage: 18 A
Connector Type: Sabre
Gender: Male
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Voltage: 600 V
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .508 µm
Mating Cycles: 25
Contact Termination Plating Thickness: .508 µm
Wire Size: 18 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 3.3 mm
Part Aliases: 0431785002
SKU: MOL43178-5002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/17/2020 508852 - Packaging method/quantity changing. DU change on Sabre Terminals. support of the environment by reducing amount of packaging.
Download